Security datasheet 1373705 Liqui Moly 6104 Anti-corrosive wax 1 l
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 243: Take precautionary measures against static discharge
P 271: Use outdoors or in a well-ventilated area only
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Anti-corrosion on wax basis. Quick-drying Very good processing. Through the excellent creep ability penetrates it well in the intermediate spaces. The dry film has good adhesion and corrosion protection properties. High solid content. As a preventive protection or for the conservation of all external or internal body parts such as wheel arches, folding, surfaces, hollow spaces as well as for the treatment of vehicle parts, for example The chassis, engines, transmissions and axles.
This text is machine translated.
Features
Optimum creep assets
Excellent protection against corrosion
Cover color mist.
Description
Anti-corrosion on wax basis. Quick-drying Very good processing. Through the excellent creep ability penetrates it well in the intermediate spaces. The dry film has good adhesion and corrosion protection properties. High solid content. As a preventive protection or for the conservation of all external or internal body parts such as wheel arches, folding, surfaces, hollow spaces as well as for the treatment of vehicle parts, for example The chassis, engines, transmissions and axles.