Security datasheet 1373735 Liqui Moly 6108 Cavity sealer 1 l
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Low-solvent corrosion protection material with extremely high creep capacity and higher thermal resistance. Short running time. Infiltrates and displaces moisture. After by drying forms a very tough, soft constant water abstossender protective film. In addition to the factory cavity sealer for new vehicles. For the treatment of seals after 2 - 3 years as well as to complement the corrosion protection after an accident repair.
This text is machine translated.
Features
Short run-on time
Excellent protection against corrosion
Good creep capability
Good adhesion on vertical surfaces
Good thermal resistance
Infiltrates and displaces moisture.
Description
Low-solvent corrosion protection material with extremely high creep capacity and higher thermal resistance. Short running time. Infiltrates and displaces moisture. After by drying forms a very tough, soft constant water abstossender protective film. In addition to the factory cavity sealer for new vehicles. For the treatment of seals after 2 - 3 years as well as to complement the corrosion protection after an accident repair.