• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 6116 Cavity sealer 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 18.99)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cavity sealing transparent

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cavity sealer

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 1373709 Liqui Moly 6116 Cavity sealer 1 l

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Low-solvent corrosion protection material with extremely high creep capacity and higher thermal resistance. Short running time. Infiltrates and displaces moisture. After by drying forms a very tough, soft constant water from shock-protective film. In addition to the factory cavity sealer for new vehicles. For the treatment of seals after 2 - 3 years as well as to complement the corrosion protection after an accident repair.

This text is machine translated.

Features

  • Short run-on time
  • Ideal for rust protection in shrink-wrapped body parts
  • Good thermal resistance
  • Good creep capability.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)