• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly B-POEV 200KA-FA 21204 Caliper guide pin grease 5 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

443 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 698.00)
€ 4.49
-22 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Caliper guide pin grease

Content

5 g

Documents & Downloads

Security datasheet

Security datasheet 1931776 Liqui Moly B-POEV 200KA-FA 21204 Caliper guide pin grease 5 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Synthetic special lubricant for mounting and repairing brake systems. Keeps guide pins running smoothly. Ensures optimum function and uniform wear of the brake pads. Reduces noise caused by vibrations. Holds the rubber boots tightly due to excellent elastomer compatibility and prevents the ingress of water and aggressive environmental influences. Protects against corrosion and ensures a long service life. Meets the requirements of various grease OEMs for use on supported guides.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98€ 9.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)