All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Home & Leisure
Car & Bicycle
Bicycles
Bicycle Repair & Care
Bicycle Care
Liqui Moly Bicycle cleaner 6053 1 l
1/5
EAN:
4100420060533
Part number:
6053
Item no:
1373756
Compare
Add to shopping list
Fast track dispatch on Mon 9 Nov
8 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (1 l = € 13.99)
€ 13.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Only 8 Piece(s) available
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Highlights & Details
Bicycle Cleaner Bike Cleaner
Technical specifications
Show items with the same values
Content
1 l
Product type
Bicycle cleaner
Documents & Downloads
Security datasheet
English
Security datasheet 1373756 Liqui Moly Bicycle cleaner 6053 1 l
Download
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 337+313: If eye irritation persists: seek medical advice
Features
Premium Bike cleaner for the complete bike
Cleans and protects sensitive surfaces
Also for carbon frames.
This text is machine translated.
Related products can be found here
Wildlife Camera Accessories
Description
Features
Premium Bike cleaner for the complete bike
Cleans and protects sensitive surfaces
Also for carbon frames.
This text is machine translated.
What kind of Bicycle Care are you looking for?
Bicycle chain spray lubricant
Chain cleaner
Chain oil
More interesting products
(
*
All information is plus legal VAT
)
Liqui Moly Chain oil 6052 100 ml
Conrad Electronic
€ 9.49
*
1 l = € 94.90
NIGRIN Cleaning brush 85525 1 pc(s)
Conrad Electronic
€ 6.99
*
Pressol 10 574 Chain oil 10 574 100 ml
Conrad Electronic
€ 5.99
*
1 l = € 59.90
NIGRIN Maintenance oil 50081 100 ml
Conrad Electronic
€ 4.79
*
1 l = € 47.90