All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Home & Leisure
Car & Bicycle
Bicycles
Bicycle Repair & Care
Bicycle Care
Liqui Moly Chain cleaner 6054 400 ml
1/3
EAN:
4100420060540
Part number:
6054
Item no:
1373758
Compare
Add to shopping list
Fast track dispatch on Thu 5 Nov
24 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (1 l = € 24.98)
€ 9.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Highlights & Details
Chain Cleaner Bike Chain Cleaner
Technical specifications
Show items with the same values
Content
400 ml
Product type
Chain cleaner
Documents & Downloads
Security datasheet
English
Security datasheet 1373758 Liqui Moly Chain cleaner 6054 400 ml
Download
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 304: May be fatal if swallowed and enters airways
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
Features
For reliable removal of oil, grease and dirt
O-ring seals.
This text is machine translated.
Related products can be found here
Wildlife Camera Accessories
Description
Features
For reliable removal of oil, grease and dirt
O-ring seals.
This text is machine translated.
What kind of Bicycle Care are you looking for?
Bicycle chain spray lubricant
Chain cleaner
Chain oil
More interesting products
(
*
All information is plus legal VAT
)
Liqui Moly Chain oil 6052 100 ml
Conrad Electronic
€ 9.49
*
1 l = € 94.90
NIGRIN Cleaning brush 85525 1 pc(s)
Conrad Electronic
€ 6.99
*
Pressol 10 574 Chain oil 10 574 100 ml
Conrad Electronic
€ 5.99
*
1 l = € 59.90
NIGRIN Maintenance oil 50081 100 ml
Conrad Electronic
€ 4.79
*
1 l = € 47.90