• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Chain grease 1508 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 47.96)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Racing Chain Lube

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Content

250 ml

Product type

Chain grease

Documents & Downloads

Security datasheet

Security datasheet 752798 Liqui Moly Chain grease 1508 250 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 304: May be fatal if swallowed and enters airways
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Vollsynthetisches chain fat. Extremely Detention fixed and water-resistant. Excellent Creep and lubricating behavior. For fast running chains especially suitable. Reduces chain elongation and provides for a longer life of the chain. CEC L-33T-82 biodegradability (test in 21 days 80%). Optimum effectiveness only in unvermischtem use. Before the application we recommend the chain with racing chains cleaner (No. 1602) to clean. Initial and maintenance lubrication of power transmitting chains. Particularly suited to use in dusty, dirty and corrosive atmosphere. For high-load and fast running chains with and without O-rings.

This text is machine translated.

What kind of Bicycle Care are you looking for?

More interesting products

(*All information is plus legal VAT)