• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly KP2K-30 3348 400 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 32.48)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HGV long-term grease

Content

400 g

Documents & Downloads

Security datasheet

Security datasheet 1169252 Liqui Moly KP2K-30 3348 400 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

For roller bearing and plain bearing. In difficult conditions, high pressure loads as well as dusty and damp conditions. Contains highly effective additives in corrosion and oxidation protection and EP additives which ensure optimum lubrication performance even under extreme conditions and high pressures. Allows an extension of the lubrication intervals through the extraordinarily stick-on film. Temperature range --30°C to +130°C. Observe the manufacturer's instructions! Identification according to DIN 51502: KP2K-30. Especially for commercial vehicles, construction machines and equipment used for agricultural and forestry purposes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)