• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly LM 40 Multi-purpose spray 6057 50 ml

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 109.80)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose spray LM 40

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Content

50 ml

Product type

Multi-purpose spray

Documents & Downloads

Security datasheet

Security datasheet 1373761 Liqui Moly LM 40 Multi-purpose spray 6057 50 ml

Signal word

Danger

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 314: Whe feeling unwell, seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Features

  • Universal lubricant for moving parts
  • Displaces moisture
  • Rust dissolving
  • Korrossionsschutzend
  • Neutral compared to plastic and paint
  • Eliminates squeaking
  • Excellent creep assets
  • Reibungsvermindernd.
  • This text is machine translated.

What kind of Bicycle Care are you looking for?

More interesting products

(*All information is plus legal VAT)