Security datasheet 888259 Liqui Moly Oil spill-Remover 3315 400 ml
Signal word
Danger
GHS / H Statements
H 319: Causes serious eye irritation
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Specially developed to environmentally harmful oil stains quickly and economically to remove from all absorbent and non-absorbent surfaces such as concrete, brick, and so on.
Specially developed to environmentally harmful oil stains quickly and economically to remove from all absorbent and non-absorbent surfaces such as concrete, brick, and so on.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?