• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Pro-Line 7386 Electronic spray 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 62.48)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Electronic spray

Content

400 ml

Use

Plastic

Documents & Downloads

Security datasheet

Security datasheet 1373749 Liqui Moly Pro-Line 7386 Electronic spray 400 ml

Signal word

Danger

GHS / H Statements

  • H 304: May be fatal if swallowed and enters airways
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Vollsynthetisches, plastic contractual Electronic Spray for cleaning and maintenance of dirty electrical parts. The oxide and sulphide fittings are infiltrates, which makes contact resistance decreases, the electronic parts protected and the operational safety is ensured. The quick-drying formula leaves no residue and is free of silicone. Note: LPG approx. 10 min ventilate. Spark formation. For maintenance and care (clean and protect) of all electrical components on the vehicle, such as plug-in and clamp connections, lamp socket, cable distributors, switching elements, relays, distributor, points, starters, alternators, fuses, battery terminals, antennas, lubrication fine mechanical parts.

This text is machine translated.

Features

  • Reduces contact resistance
  • Leaves no residues
  • Neutral when in contact with rubber and plastics
  • Silicone-free
  • Also suitable for over head work
  • Infiltrates and displaces moisture
  • Anti corrosion
  • Cleans soiled contacts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)