• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Pro-Line Engine rinse 2427 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 31.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Engine rinse

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Engine and plant cleaner

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 752904 Liqui Moly Pro-Line Engine rinse 2427 500 ml

Security datasheet 752904 Liqui Moly Pro-Line Engine rinse 2427 500 ml

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 304: May be fatal if swallowed and enters airways

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+ P 310+ P 331: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 314: Whe feeling unwell, seek medical advice
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Cleans the engine from the inside. Removes deposits of oil bores, bearings, the piston ring zone etc. reduces engine noise and the oil consumption. Improves the compression. Increases the operational safety of the vehicle. Enables the frischol filled, after changing the oil, to unfold its full capacity. For all petrol and diesel engines with and without diesel particulate filter (DPF). Engine cleaning before the oil change. 1 l sufficient for up to approx. 10 l olin.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)