
Number
Einhell polish and grinding machine CC-PO 1100/1 E.
Highlights & Details
- Soft grip
- Ergonomic handle
- Electronic speed control
- Spindle lock
- Transport and storage case
Technical specifications
- Polishing grinding disc diameter 180 mm
- Grinding disc 180 mm diameter polishing
- Operating voltage
230 V
- Product type
Rotary polisher
- Rotational speed (max.)
3500 U/min
- Rotational speed (min.)
1000 U/min
- Rotational speed range
1000 - 3500 U/min
- Weight
2.5 kg
- Content
1 pc(s)
- Cable length
2 m
1100 W
- Polishing head Ø
18 mm
- Features
Stepless speed control
- Width
17.6 cm
- Height
17.6 cm
- Length
42.5 cm
- Tool holder
Hook-and-loop
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1537190 Einhell CC-PO 1100/1E 2093264 Rotary polisher 230 V 1100 W 1000 - 3500 U/min 18 mm
User & Safety Instructions
User & Safety Instructions 1537190 Einhell CC-PO 1100/1E 2093264 Rotary polisher 230 V 1100 W 1000 - 3500 U/min 18 mm
Warranty Terms
Warranty Terms 1537190 Einhell CC-PO 1100/1E 2093264 Rotary polisher 230 V 1100 W 1000 - 3500 U/min 18 mm
Description
This text is machine translated.
Features
- 2 in 1 product: Polishing and grinding with one deviceElectronic speed control via LCD DisplaySpindle lock for easy attachment of the polishing plateMicro-Velcro adhesion for quick change of attachmentsPlastic case for optimal transport of the machine
Scope of delivery
- 1x polishing and grinding machine CC-PO 1100/1E1x Foam attachment2x Synthetic polishing hood2x sandpaper 60er grain size2x sandpaper 80er grain size2x sandpaper 120er grain size1x storage case












