• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CC-PO 1110/1/2 E 2093233 Polishing pad/grinding disc accessories 18 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Polishing pads/grinding wheels for BT-PO 1100E

  • For many polishing machines with 180 mm dia.
  • The symbol shows a circle with a double arrow inside and the label '180 mm', which represents a measurement or diameter.
  • '2 x 60' is written beneath a circle filled with small black dots.
  • A circle filled with many small dots, with the label '2 x 80' underneath.
  • A black circle filled with small dots with the caption '2 x 120' underneath.
  • A symbol of a biscuit with chocolate chips. Underneath it says '2x'.
  • Black and white grid circle pattern centrally positioned on a white background with '1x' underneath.

Technical specifications

Product type

Polishing pad/grinding disc accessories

Content

1 Set

Polishing head Ø

18 mm

Tool holder

Hook-and-loop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1092830 Einhell CC-PO 1110/1/2 E 2093233 Polishing pad/grinding disc accessories 18 mm

Description

The 9-piece Einhell polishing and grinding set consists of different attachments for polishing and grinding machines, which are equipped with a 180 mm grinding disc with micro-Velcro adhesion. The set is especially suitable for the following devices: CE-CP 18/180 Li E, CC-PO 1100/1 E, CC-PO 1100/2 E, BT-PO 1100/1 E, BT-PO 1100/2 E, BT-PO 1100 E, AWP 1200/1 E, YPL 1100/2 E. The set consists of two round sanding sheets each with 60er, 80er and 120er grit. In addition, two synthetic polishing pads and a foam attachment are included in the delivery. This allows a variety of polishing and grinding tasks to be completed in no time at all.

This text is machine translated.

Features

  • 9-piece polishing and grinding setSandpaper grit: 2x K60, 2x K80, 2x K120Diameter of the polishing/grinding wheels 180 mmSuitable for 180 mm grinding disc with velcro fasteningPolishing: 2x synthetic polishing hood 1x foam

Scope of delivery

  • Sandpaper grain size 2x K60, 2x K80, 2x K120Polishing 2x Synthetic polishing hood 1x Foam material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

What kind of Car Polishers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)