The dual-action technology with its eccentric movements is suitable for all paint surfaces. This polishing technique enables a hologram-free polishing. The special eccentric movement of the polishing pad (dual action) avoids the formation of so-called hologram polishing tracks. The polishing result with this machine is a deep streak-free shine. Professionals and inexperienced users are equipped with this polishing machine for a perfect result. The speed can be controlled over a wide range and allows even inexperienced users to achieve very good polishing results – away from the start. The wide speed range allows polishing from low 1600 min lifting speed. The motor speed is continuously adjustable from 1600-6400 min, the polishing stroke is 9 mm. Low power consumption thanks to 650 Watt motor. The soft start control function prevents loss of care products and ensures controlled acceleration. The advantages are extremely low heat generation and low load on the paint surface. Two changeable supporting plates in the diameters 125 and 150 mm are included in the XXL-Set. Four polishing sponges are included in the delivery. The yellow polishing pads are suitable for application of polishes and with the black soft polishing sponge polishes can be removed or paint surfaces can be sealed with wax. Two medium-hard polishing pads (125 + 160 mm) and two soft polishing pads (125 + 160mm) are included in the XXL set. The extra-long cable with 5-meter length and a continuous operating switch enable pleasant polishing with maximum freedom of movement. The ergonomics are suitable for left and right-handed people. The eccentric polishing machine is delivered with a lockable canvas carrying case, with space for four polishing pads, two backing plates, spare keys, spare carbon and polishing machine.
This text is machine translated.