• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCM849N-XJ DCM849N-XJ Cordless rotary polisher

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated rotary polisher, 18 V, base.

  • Product strengths:Brushless motor - higher power, more compact dimensions, longer runtime per battery charge and longer life
  • Speed pre-selection via knurled wheel for material-specific use
  • Switch can be locked for continuous operation
  • Electronic soft-start for smooth start-up
  • Cushioned plate to reduce pressure on the surface
  • Velcro fix system for quick accessory change
  • 90° rotated on the rechargeable battery for a greater distance from the work piece
  • Exchangeable ventilation filters prevent the penetration of wool residues and coarse particles into the inside of the machine
  • Ergonomic rubberized grip areas and low grip area for comfortable working even over long periods
  • Basic type (without batteries and charger) ideal for already existing 18 Volt XR or XR Flex volt batteries

Technical specifications

Product type

Cordless rotary polisher

Weight

0

Content

1 pc(s)

Features

w/o battery

Tool holder

Hook-and-loop

Battery voltage

18 V

No. of power packs included

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897417 DEWALT DCM849N-XJ DCM849N-XJ Cordless rotary polisher

Description

Dewalt DCM849N-XJ battery rotary polisher, 18 V, Baseline.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 530.98*

What kind of Car Polishers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)