• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7PM05 Rotary polisher 230 V 1500 W 600 - 3000 U/min 15 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotation polishing machine 7 PM 05

  • 12-step speed setting
  • 600 - 3000 rpm
  • Constant rotation speed function
  • Gearbox cover as a handle and impact protection
  • Easy disc changes

Technical specifications

Operating voltage

230 V

Product type

Rotary polisher

Rotational speed (max.)

3000 U/min

Rotational speed (min.)

600 U/min

Rotational speed range

600 - 3000 U/min

Weight

2.9 kg

Content

1 pc(s)

Cable length

5 m

1500 W

Polishing head Ø

15 mm

Features

w/o battery

(Ø)

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714219 Kunzer 7PM05 Rotary polisher 230 V 1500 W 600 - 3000 U/min 15 mm

Information

Information 1714219 Kunzer 7PM05 Rotary polisher 230 V 1500 W 600 - 3000 U/min 15 mm

Description

Universal polishing machine for professional and semi-professional users. Ideal for polishing painted surfaces in vehicles, boats and components. Powerful 1500 Watt motor. Modern electronics for constant speed under load.

This text is machine translated.

System requirements

  • Incl. side handle · Handle · 2 sponges · 1 wool attachment · Canvas carry bag

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)