• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CE-CB 18, CC-PO 90 2093095 Polishing pad 254 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Polishing pad

Weight

60 g

Content

1 pc(s)

Polishing head Ø

254 mm

Width

22 cm

Height

2.5 cm

Length

27 cm

(Ø)

254 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650247 Einhell CE-CB 18, CC-PO 90 2093095 Polishing pad 254 mm

Description

The set includes two polishing hoods from Einhell, a synthetic polishing hood and a textile polishing hood. The polishing hoods can be used with all Einhell car polishing machines with a polishing disc diameter between 240 and 254 mm. They are especially suitable for the following devices: CE-CB 18/254 Li, CC-PO 90, BT-PO 90. With the right car polish, the car shines again in no time at all thanks to the polishing hood and car polishing machine.

This text is machine translated.

Features

  • Polishing pads suitable for Einhell car polishing machines1x synthetic polishing hood1x textile polishing hoodFits polishing disc with diameter of 240 - 254 mmCE-CB 18/254 Li, CC-PO 90, BT-PO 90

Scope of delivery

  • 1x Synthetic-Polishing hood1x textile polishing pad

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)