• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CC-PO 1100/150 CE 2093250 Machine polisher 230 V 1100 W 500 - 3500 U/min 15 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell polishing and grinding machine CC-PO 1100/150 CE

  • 2-in-1 product: Polishing and grinding with one machine
  • Electronic speed control via LCD display
  • Automatic load control for high load without loss of speed
  • Spindle lock for easy attachment of the polishing plate
  • Micro-Velcro adhesion for quick change of attachments
  • Ergonomic soft grip handle

Technical specifications

  • Material gear casing metal
  • Type speed control electronics 7 levels
Operating voltage

230 V

Product type

Machine polisher

Rotational speed (max.)

3500 U/min

Rotational speed (min.)

500 U/min

Rotational speed range

500 - 3500 U/min

Weight

2.05 kg

Content

1 pc(s)

1100 W

Polishing head Ø

15 mm

Width

21.4 cm

Height

17.9 cm

Length

47.4 cm

(Ø)

15 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385400 Einhell CC-PO 1100/150 CE 2093250 Machine polisher 230 V 1100 W 500 - 3500 U/min 15 mm

User & Safety Instructions

User & Safety Instructions 3385400 Einhell CC-PO 1100/150 CE 2093250 Machine polisher 230 V 1100 W 500 - 3500 U/min 15 mm

Description

The Einhell polishing/grinding machine CC-PO 1100/150 CE is a powerful device for experienced do-it-yourself enthusiasts, Ideal for polishing painted surfaces as well as sanding wood, plastics and metal. The speed of the grinding disc can be adjusted optimally to the respective surface by means of speed electronics. The constant electronics makes it possible to work without loss of speed, even at high load. The grinding disc can be changed quickly and easily by spindle locking The grinding disc is equipped with micro Velcro fastening for a secure hold of the various grinding and polishing attachments. The grinding and polishing machine is held securely at all times thanks to the ergonomic design with soft grip. The large additional handle ensures better control of the device for precise results, for example in paint care The polisher and grinding machine is supplied with extensive accessories. Included in the delivery are: One foam attachment, a synthetic polishing hood and three sandpaper (each 1x P60, P80, P120).

This text is machine translated.

Scope of delivery

  • Cc-PO 1100/150 CE
  • Foam attachment
  • Synthetic polishing hoods
  • 3x sand paper (each 1x P60, P80, P120)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.97*

What kind of Car Polishers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)