Security datasheet 752929 Liqui Moly Quick cleaner 3318 500 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Quick cleaner makes your work easier, cleaner and safer. It removes oil, grease and dirt quickly and completely. The treated parts are completely free of residues and completely degreased. Saves time and costs and ensures a smooth repair. Triggers resin, oil and greasy residue. Good penetration capability, controlled and residue-free evaporation. Universal cleaner for fast cleaning and degreasing of small components in automotive and industrial applications. Brakes, clutches, transmission, and for installation and repair work. Removes oil and grease stains from floor coverings, fabrics and coverings.
Quick cleaner makes your work easier, cleaner and safer. It removes oil, grease and dirt quickly and completely. The treated parts are completely free of residues and completely degreased. Saves time and costs and ensures a smooth repair. Triggers resin, oil and greasy residue. Good penetration capability, controlled and residue-free evaporation. Universal cleaner for fast cleaning and degreasing of small components in automotive and industrial applications. Brakes, clutches, transmission, and for installation and repair work. Removes oil and grease stains from floor coverings, fabrics and coverings.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?