• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Racing 1579 Tyre repair kit 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.97)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tire repair spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Tyre repair kit

Content

300 ml

Use

Tyres

Documents & Downloads

Security datasheet

Security datasheet 752849 Liqui Moly Racing 1579 Tyre repair kit 300 ml

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 362: Harmful to breast-fed newborns and toddlers
  • H 336: May cause drowsiness or dizziness
  • H 222: Extremely flammable material
  • H 400: Highly toxic to aquatic life
  • H 410: Highly toxic to aquatic life, with long-lasting effects
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 263: Avoid contact during pregnancy/nursing
  • P 273: Avoid release into the environment
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Seals drive tire and pumped back to. After the repair is the only moves at moderate speed to continue and at the earliest opportunity, the tire repaired or replaced. For all types of tires with or without hose.

This text is machine translated.

Hints

At zerrissenem hose, or if the tire from the rim slipped, or if the sheath on the side is not torn open force! For all tire sizes with or without hose for the initial or roadside assistance.

What kind of Tyre care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)