• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly SAE 30 1266 Lawn mower oil 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 9.80)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lawn mower oil

Content

5 l

Documents & Downloads

Security datasheet

Security datasheet 1931783 Liqui Moly SAE 30 1266 Lawn mower oil 5 l

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Single-range motor oil with the latest formulation and technology. Selected base oils with a naturally high viscosity index and a high additive content ensure optimum lubrication and operational safety.

This text is machine translated.

Hints

According to the Waste Oil Ordinance, we are obliged to take back the following used oils free of charge : – Fuel-burning engine oils – Gear oils – Oil filters and oil-containing wastes that occur regularly when changing the oil You can return the waste oil to us in the quantity that corresponds to the quantity purchased from us.
Return city is our service partner:
Hans Schmidt GmbH & Co. KG
Mühltalstr. 24
90766 Fürth
You can hand in the oils at any time from our service partner. Alternatively, you can also send the used oil to the service partner when the shipping costs are taken over.
Please note that special transport conditions may apply to used oil. We would also like to point out that our acceptance office has a facility that allows the oil to be changed properly.
If you are a commercial end user, we would like to point out that we can serve you to fulfill our acceptance obligations of third parties.
Please make sure that the used oil is sorted or unmixed and is transported in an appropriate container.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)