Security datasheet 752957 Liqui Moly Seal freshener 3623 300 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Hard-glued and branded seals are located within a short period of time without effort. Only spray. Removes quickly and easily hard burned, cured seals and adhesive masses of motors and machine parts. Also liable on vertical surfaces. m motor vehicles, construction and agricultural machinery and in the industrial sector.
Hard-glued and branded seals are located within a short period of time without effort. Only spray. Removes quickly and easily hard burned, cured seals and adhesive masses of motors and machine parts. Also liable on vertical surfaces. m motor vehicles, construction and agricultural machinery and in the industrial sector.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?