There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 752901 Liqui Moly Spray wax 1647 400 ml
Signal word
Danger
GHS / H Statements
H 319: Causes serious eye irritation
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H 304: May be fatal if swallowed and enters airways
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 337+313: If eye irritation persists: seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Water-based wax with good cleaning efficiency and excellent gloss naming. Easy road grime and oily contamination can be easily and quickly removed without because scratches formations. The super-light buffing (such as wiping dust), for all paint and color types a smooth surface with a high-gloss and very good color depth. The resulting protective layer compensates the minor scratches from and conserves the paint to weather-related influences. Excellent paint care for in between. Optimum sealing of the paint surfaces against influences of the weather. For colored and metallic paints, as good as new or prepared accordingly, as well as for quick preparation of new vehicles or used vehicles in exhibition halls.
Water-based wax with good cleaning efficiency and excellent gloss naming. Easy road grime and oily contamination can be easily and quickly removed without because scratches formations. The super-light buffing (such as wiping dust), for all paint and color types a smooth surface with a high-gloss and very good color depth. The resulting protective layer compensates the minor scratches from and conserves the paint to weather-related influences. Excellent paint care for in between. Optimum sealing of the paint surfaces against influences of the weather. For colored and metallic paints, as good as new or prepared accordingly, as well as for quick preparation of new vehicles or used vehicles in exhibition halls.