All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Home & Leisure
Car & Bicycle
Bicycles
Bicycle Repair & Care
Bicycle Care
Liqui Moly Spray wax 6058 400 ml
1/6
EAN:
4100420060588
Part number:
6058
Item no:
1373762
Compare
Add to shopping list
Fast track dispatch on Mon 9 Nov
5 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (1 l = € 42.48)
€ 16.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Only 5 Piece(s) available
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Highlights & Details
Gloss spray wax gloss spray wax
Technical specifications
Show items with the same values
Content
400 ml
Product type
Spray wax
Documents & Downloads
Security datasheet
English
Security datasheet 1373762 Liqui Moly Spray wax 6058 400 ml
Download
Signal word
Danger
GHS / H Statements
H 319: Causes serious eye irritation
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H 304: May be fatal if swallowed and enters airways
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 337+313: If eye irritation persists: seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Features
Protects, conserves and is water-repellent
Gives high gloss and refreshes the colors on
Super easy to polish
Thrifty consumption.
This text is machine translated.
Related products can be found here
Wildlife Camera Accessories
Description
Features
Protects, conserves and is water-repellent
Gives high gloss and refreshes the colors on
Super easy to polish
Thrifty consumption.
This text is machine translated.
What kind of Bicycle Care are you looking for?
Bicycle chain spray lubricant
Chain cleaner
Chain oil
More interesting products
(
*
All information is plus legal VAT
)
Liqui Moly Chain oil 6052 100 ml
Conrad Electronic
€ 9.49
*
1 l = € 94.90
NIGRIN Cleaning brush 85525 1 pc(s)
Conrad Electronic
€ 6.99
*
Pressol 10 574 Chain oil 10 574 100 ml
Conrad Electronic
€ 5.99
*
1 l = € 59.90
NIGRIN Maintenance oil 50081 100 ml
Conrad Electronic
€ 4.79
*
1 l = € 47.90