
Image similar
LED wired
LTL -4211 N
Red
2.1 V
15 mA
3 mm
Radial lead
4.4 mcd
657 nm
60°
Tinted
Diffused
Circular
(Ø x L) 3.2 mm x 32.45 mm
-55 °C
+100 °C
32.45 mm
3.2 mm
1 pc(s)
Datasheet 1127676 Lite-On LTL-4211N LED wired Red Circular 3 mm 4.4 mcd 60 ° 15 mA 2.1 V
User & Safety Instructions 1127676 Lite-On LTL-4211N LED wired Red Circular 3 mm 4.4 mcd 60 ° 15 mA 2.1 V