• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTL-4233 LED wired Green Circular 5 mm 19 mcd 36 ° 30 mA 2.1 V

Image similar
Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
30 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

98300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.09 / piece)
€ 9.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: LTL-42x3
Product type

LED wired

Type

LTL -4233

Factory colour

Green

Forward voltage U(F)

2.1 V

Forward current I(F)

30 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

19 mcd

Wavelength

569 nm

Radiation angle

36°

Type (LEDs)

Tinted

Diffused

Lens type

Circular

Dim

(L x W x H) 35 x 5.6 x 5.3 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Length

35 mm

Width

5.6 mm

Height

5.3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127333 Lite-On LTL-4233 LED wired Green Circular 5 mm 19 mcd 36 ° 30 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 1127333 Lite-On LTL-4233 LED wired Green Circular 5 mm 19 mcd 36 ° 30 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)