Image similar
SMD LED
LTST-C155 GYKT
Green
Yellow
2.1 V
10 mA
SMD
3225
6 mcd
2.5 mcd
569 nm
588 nm
130°
Clear
(L x W x H) 3.2 x 2.7 x 1.1 mm
3.2 mm
GaAsP
GaP
2.7 mm
-55 °C
1.1 mm
+85 °C
1 pc(s)
Datasheet 1127352 Lite-On LTST-C155GYKT SMD LED 3225 Green, Yellow 6 mcd, 2.5 mcd 130 ° 10 mA 2.1 V
User & Safety Instructions 1127352 Lite-On LTST-C155GYKT SMD LED 3225 Green, Yellow 6 mcd, 2.5 mcd 130 ° 10 mA 2.1 V