
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.04 / piece)
€ 4.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
SMD LED
- Type
LTST-C191 GKT
- Factory colour
Green
- Forward voltage U(F)
2.1 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
1608
- Light intensity I(V)
12 mcd
- Wavelength
569 nm
- Radiation angle
130°
- Type
Clear
- Dim
(L x W x H) 1.6 x 0.8 x 0.55 mm
- Length
1.6 mm
- Technology
GaP
- Width
0.8 mm
- Min. temperature
-55 °C
- Height
0.55 mm
- Max. temperature
+85 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1127462 Lite-On LTST-C191GKT SMD LED 1608 Green 12 mcd 130 ° 20 mA 2.1 V
User & Safety Instructions
User & Safety Instructions 1127462 Lite-On LTST-C191GKT SMD LED 1608 Green 12 mcd 130 ° 20 mA 2.1 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.






























