• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTW-420D7 LED wired White Circular 3 mm 5.0 cd 25 ° 30 mA 3.3 V

Image similar
Product type
LED wired
Forward voltage U(F)
3.3 V
Forward current I(F)
30 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 1.19
-42 %
€ 3.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

LTW-420D7

Factory colour

White

Forward voltage U(F)

3.3 V

Forward current I(F)

30 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

5.0 cd

Colour coordinates

0.30; 0.30

Radiation angle

25°

Type (LEDs)

White

Water clear

Technology

InGaN

Lens type

Circular

Dim

(L x W x H) 31.65 x 4 x 3.5 mm

Min. temperature

-25 °C

Max. temperature

+80 °C

Length

31.65 mm

Width

4 mm

Height

3.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127584 Lite-On LTW-420D7 LED wired White Circular 3 mm 5.0 cd 25 ° 30 mA 3.3 V

User & Safety Instructions

User & Safety Instructions 1127584 Lite-On LTW-420D7 LED wired White Circular 3 mm 5.0 cd 25 ° 30 mA 3.3 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)