Image similar
1.5KE100A
TVS diode
DO 201
Littelfuse
LIT
85.5 V
95 V
137 V
11.1 A
1.5 kW
1
Unidirectional
No
Through-hole
1.5KE
Yes
+175 °C
-55 °C
Datasheet 140785 Littelfuse TVS diode 1.5KE100A DO 201 95 V 1.5 kW
User & Safety Instructions 140785 Littelfuse TVS diode 1.5KE100A DO 201 95 V 1.5 kW
€ 6.50€ 4.20*
The necessary accessories are required to use the article as described.