Image similar
1.5KE27A
TVS diode
DO 201
Littelfuse
LIT
23.1 V
25.7 V
37.5 V
40.5 A
1.5 kW
1
Unidirectional
No
Through-hole
1.5KE
Yes
+175 °C
-55 °C
Datasheet 140795 Littelfuse TVS diode 1.5KE27A DO 201 25.7 V 1.5 kW
User & Safety Instructions 140795 Littelfuse TVS diode 1.5KE27A DO 201 25.7 V 1.5 kW
€ 10.75€ 8.45*
The necessary accessories are required to use the article as described.