Image similar
1.5KE30A
TVS diode
DO 201
Littelfuse
LIT
25.6 V
28.5 V
41.4 V
36.7 A
1.5 kW
1
Unidirectional
No
Through-hole
1.5KE
Yes
+175 °C
-55 °C
Datasheet 140796 Littelfuse TVS diode 1.5KE30A DO 201 28.5 V 1.5 kW
User & Safety Instructions 140796 Littelfuse TVS diode 1.5KE30A DO 201 28.5 V 1.5 kW
€ 9.85€ 7.55*
The necessary accessories are required to use the article as described.