Image similar
1.5KE33A
TVS diode
DO 201
Littelfuse
LIT
28.2 V
31.4 V
45.7 V
33.3 A
1.5 kW
1
Unidirectional
No
Through-hole
1.5KE
Yes
+175 °C
-55 °C
Datasheet 140798 Littelfuse TVS diode 1.5KE33A DO 201 31.4 V 1.5 kW
User & Safety Instructions 140798 Littelfuse TVS diode 1.5KE33A DO 201 31.4 V 1.5 kW
€ 9.75€ 7.45*
The necessary accessories are required to use the article as described.