Image similar
1.5KE56CA
TVS diode
DO 201
Littelfuse
LIT
47.8 V
53.2 V
77 V
19.7 A
1.5 kW
1
Bidirectional
No
Through-hole
1.5KE
Yes
+175 °C
-55 °C
Datasheet 140808 Littelfuse TVS diode 1.5KE56CA DO 201 53.2 V 1.5 kW
User & Safety Instructions 140808 Littelfuse TVS diode 1.5KE56CA DO 201 53.2 V 1.5 kW
€ 6.22€ 3.92*
The necessary accessories are required to use the article as described.