• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode P6KE39A DO 15 37.1 V 600 W

Image similar
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
33.3 V
Terminal voltage U(CL)
53.9 V
Power (max) P(TOT)
600 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.20 / piece)
€ 10.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

P6KE39A

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

33.3 V

Breakdown voltage U(BR)

37.1 V

Terminal voltage U(CL)

53.9 V

Peak current I(pp)

11.2 A

Power (max) P(TOT)

600 W

Channels

1

Polarity

Unidirectional

Power line protection

No

Mounting type

Through-hole

Operating temperature (max.)

+175 °C

Documents & Downloads

Datasheet

Datasheet 140818 Littelfuse TVS diode P6KE39A DO 15 37.1 V 600 W

User & Safety Instructions

User & Safety Instructions 140818 Littelfuse TVS diode P6KE39A DO 15 37.1 V 600 W

Description

For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.

This text is machine translated.

Hints

Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.45€ 13.15*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)