• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode P6KE6.8A DO 204AC 6.45 V 600 W

Image similar
Product type
TVS diode
Enclosure
DO 204AC
Reverse voltage U(R)
5.8 V
Terminal voltage U(CL)
10.5 V
Power (max) P(TOT)
600 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.33
€ 3.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Littelfuse TVS diode P6KE6.8A DO 204AC 6.45 V 600 W

Our service for you

Technical specifications

Type

P6KE6.8A

Product type

TVS diode

Enclosure

DO 204AC

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

5.8 V

Breakdown voltage U(BR)

6.45 V

Terminal voltage U(CL)

10.5 V

Peak current I(pp)

58.1 A

Power (max) P(TOT)

600 W

Channels

1

Polarity

Unidirectional

Power line protection

No

Mounting type

Through-hole

Series

P6KE

RoHS-compliant

Yes

Operating temperature (max.)

+175 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 140823 Littelfuse TVS diode P6KE6.8A DO 204AC 6.45 V 600 W

User & Safety Instructions

User & Safety Instructions 140823 Littelfuse TVS diode P6KE6.8A DO 204AC 6.45 V 600 W

Description

For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.

This text is machine translated.

Hints

Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.75€ 6.35*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)