• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking bracket 19430005229 HARTING Content: 1 pc(s) Locking bracket

Product type
Locking bracket
Type
19 43 000 5229
Manufacturer part #
19430005229
Content
1 pc(s)
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Net weight: 41.5 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Accessory type: Locking clip
  • Material Accessories: Polyamide (PA)
  • Colour of accessories: Black
  • Design size 16 B
  • Housing series: HAN-Eco® B.
Type

19 43 000 5229

Product type

Locking bracket

Manufacturer part #

19430005229

Content

1 pc(s)

Material

Polyamide

Other

Documents & Downloads

Datasheet

Datasheet 3009311 Locking bracket 19430005229 HARTING Content: 1 pc(s) Locking bracket

User & Safety Instructions

User & Safety Instructions 3009311 Locking bracket 19430005229 HARTING Content: 1 pc(s) Locking bracket

Description

Locking bracket, size: 16 B, longitudinal brace, polyamide (PA), black

This text is machine translated.