• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking washers 10.7 mm 16.6 mm Steel 200 pc(s) Alstertaler Schrauben & Präzisionsteile 159471

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wedge lock washers

Our service for you

Technical specifications

Product type

Locking washers

Material

Steel

Inside diameter

10.7 mm

Outside Ø

16.6 mm

Material thickness

2.5 mm

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159471 Locking washers 10.7 mm 16.6 mm Steel 200 pc(s) Alstertaler Schrauben & Präzisionsteile 159471

Description

Article 88132 St. gold-plated zinc flake coating north lock washers, Standard (wedge lock washer pairs) Dimensions: 10.0 x 16.6 x 2.5

This text is machine translated.

Scope of delivery

  • 200 x NORTH-lock-washers.

More interesting products

(*All information is plus legal VAT)