• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking washers 28.4 mm 48.5 mm Steel 25 pc(s) Alstertaler Schrauben & Präzisionsteile 159501

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wedge lock washers

Our service for you

Technical specifications

Product type

Locking washers

Material

Steel

Inside diameter

28.4 mm

Outside Ø

48.5 mm

Material thickness

6.6 mm

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 159501 Locking washers 28.4 mm 48.5 mm Steel 25 pc(s) Alstertaler Schrauben & Präzisionsteile 159501

User & Safety Instructions

User & Safety Instructions 159501 Locking washers 28.4 mm 48.5 mm Steel 25 pc(s) Alstertaler Schrauben & Präzisionsteile 159501

Description

Article 88132 St.-pl. SP zinc flake coating north lock washers, enlarged edition (wedge lock washer pairs) Dimensions: 28.4 x 48.5 x6,6

This text is machine translated.

Scope of delivery

  • 25 x NORTH-lock-washers.

More interesting products

(*All information is plus legal VAT)