• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking washers 30 mm 45 mm Spring steel zinc plated 100 pc(s) Alstertaler Schrauben & Präzisionsteile 159378

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

SCHNORR-tooth-lock washers

Our service for you

Technical specifications

Product type

Locking washers

Material

Spring steel

Inside diameter

30 mm

Outside Ø

45 mm

Material thickness

2.5 mm

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159378 Locking washers 30 mm 45 mm Spring steel zinc plated 100 pc(s) Alstertaler Schrauben & Präzisionsteile 159378

Description

Article 88121 Spring Steel Form VS machanisch galvanised SCHNORR lock washers, strengthened on both sides serrated dimensions: VS 30 x 45 x2.5

This text is machine translated.

Scope of delivery

  • 100 x SCHNORR-tooth-lock washers.

More interesting products

(*All information is plus legal VAT)