• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 195915 Foam cleaner 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 52.48)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super Foam

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Foam cleaner

Content

400 ml

Use

Covers

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 479054 LOCTITE® 195915 Foam cleaner 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children

Description

Versatile foam cleaner for cleaning indoors and out in the vehicle.

This text is machine translated.

Features

  • Cleans, door panels, upholstery, chrome and plastic parts as well as bumper on the vehicle
  • In the household for tiles, artificial leather, glass, painted surfaces, shutters and window frames.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)