Security datasheet 1299105 LOCTITE® 7070 cleaner and degreaser 88432 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
GHS / P Statements
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
Description
LOCTITE ® SF 7070™ is a non-aqueous, CFC-free solvent Hydrocarbon Based, is used for cleaning and degreasing of surfaces with Loctite® adhesives are to be glued. The product before the assembly to the final cleaning and removal of most of the fats, oils, lubricating fluids, metal shavings and greatly from the adhesive surfaces. It can be used as spray or immersion bath at room temperature or at elevated temperatures.
This text is machine translated.
Features
Solvent-based universal Part cleaner
Can be used as a spray or in immersion cleaning method can be used at room temperature
Located special heavy oils
For most of the plastic parts without the risk of stress-crack formation.
LOCTITE ® SF 7070™ is a non-aqueous, CFC-free solvent Hydrocarbon Based, is used for cleaning and degreasing of surfaces with Loctite® adhesives are to be glued. The product before the assembly to the final cleaning and removal of most of the fats, oils, lubricating fluids, metal shavings and greatly from the adhesive surfaces. It can be used as spray or immersion bath at room temperature or at elevated temperatures.
This text is machine translated.
Features
Solvent-based universal Part cleaner
Can be used as a spray or in immersion cleaning method can be used at room temperature
Located special heavy oils
For most of the plastic parts without the risk of stress-crack formation.
What kind of Cleaning & Degreasing are you looking for?