• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 8151 LOCTITE® 8151 Anti-Seize Aluminium 400 ml

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 74.98)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE® 8151 Anti-Seize Aluminium

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Aluminium paste

Capacity

400 ml

Content

400 ml

Heat resistance

-30° C bis +900° C

Documents & Downloads

Security datasheet

Security datasheet 893424 LOCTITE® 8151 LOCTITE® 8151 Anti-Seize Aluminium 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Features

  • Protects threaded connections
  • Prevents seizing and corroding
  • Typical Application: Screws, Nuts, Pipes, Fittings for oil and gas burner
  • Colour: Grey
  • Service temperature range: -30 °C up to +900 °C.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)