Adhesives and sealing material Remover Loctite® 7200
Technical specifications
Product type
Glue and sealant remover
Content
400 ml
Max. temperature
100 °C
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 220816 LOCTITE® Adhesives and sealing material Remover Loctite® 7200 235323 400 ml
Security datasheet
Security datasheet 220816 LOCTITE® Adhesives and sealing material Remover Loctite® 7200 235323 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 302+352: SKIN CONTACT: Wash with soap and water
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Removes adhesives and jointing materials from metal parts in 10 to 15 minutes. Makes the sanding or scraping of old gaskets superfluously and the surface gentle.
Removes adhesives and jointing materials from metal parts in 10 to 15 minutes. Makes the sanding or scraping of old gaskets superfluously and the surface gentle.
What kind of Cleaning & Degreasing are you looking for?