P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
LOCTITE ® 7061™ is a CFC-free, solvent-containing cleaner to degrease and clean surfaces is used, with LOCTITE® adhesives are to be glued. The product before the assembly to the final cleaning and removal of most of the fats, oils, lubricating fluids, metal shavings and greatly from the adhesive surfaces. The high strength allows very effective degreasing or parts cleaning.
LOCTITE ® 7061™ is a CFC-free, solvent-containing cleaner to degrease and clean surfaces is used, with LOCTITE® adhesives are to be glued. The product before the assembly to the final cleaning and removal of most of the fats, oils, lubricating fluids, metal shavings and greatly from the adhesive surfaces. The high strength allows very effective degreasing or parts cleaning.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?