• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® SF 7850 2098250 Lotion 400 ml 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 42.48)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Content

400 ml

Product type

Lotion

Capacity

400 ml

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356032 LOCTITE® SF 7850 2098250 Lotion 400 ml 400 ml

Description

Hand cleaner - can be used universally. Based on natural extracts. Bio-degradable. Can be used with or without water.

Loctite® SF 7850 is a natural hand cleaner without mineral oil based solvents. It cleans your hands with a solvent derived from oranges. This hand cleaner has a citrus fragrance and does not contain any artificial fragrances. The skin-friendly, abrasive lotion contains the skin care substances Aloe Vera, Lanolin and Jojoba oil. The product cleans without water and removes grease, dirt, ink, stains, sealing grease. It contains extra fine grinding particles for deep cleaning effect.

This text is machine translated.

Features

  • Based on natural extracts
  • mineral oil-free
  • biodegradable
  • contains high-quality skin care substances
  • can also be used without water Removes existing dirt, fat and oil

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)