• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scott 6340 6340 Foam 1 l 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 6
Total (1 l = € 11.99)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scott foam soap 6340 perfumed pink 1l

  • Use for product: Aquarius* soap dispensers
  • perfumed
  • Refill cartridge
  • pink
  • Contents: 1 l

Our service for you

Technical specifications

Content

1 l

Product type

Foam

Capacity

1 l

Suitable for

AQUARIUS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180742 Scott 6340 6340 Foam 1 l 1 l

Description

Foam soap for every day, which takes care of the skin and enables better hygiene. Ideal for heavily frequented washrooms. Just the right portion per hand wash for economical consumption and cost control in daily use.

This text is machine translated.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)