• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Extra Mild 420701 Liquid soap 1 l 6 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 13.67)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Extra mild liquid soap 6 x 1000 ml

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

6 pc(s)

Product type

Liquid soap

Capacity

1 l

Suitable for

S1

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1490546 TORK Extra Mild 420701 Liquid soap 1 l 6 pc(s)

Description

Special care for sensitive skin, The Tork extra mild liquid soap. With their gentle ingredients and the scent and dye-free formula is this soap very gentle to the skin. The gel can be used in combination with the user-friendly Tork dispensers for liquid and spray soap are used, the optimal hand hygiene offer their guests.

This text is machine translated.

Features

  • Moisturizing and ruckfettende ingredients provide for a smooth skin
  • With the EU Ecolabel excellent, for high environment protection standards.
  • The quick and easy exchange of the flasks is indicated by the "Easy-to-use""-certificate of the swedish rheumatism organization confirmed
  • Sealed bottle with one-way pump ensures good hygiene and reduces the risk of cross-contamination
  • In sichzusammenfallenderFlakon reduziertdas waste volume.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)