• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink 19" WALLMOUNT SOHO BOX 15U 540*550, GREY, FLATPACK 19" wall cabinet (W x H x D) 540 x 723 x 550 mm 15 U Grey-wh

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink 19" (560 mm depth ECO wall cabinet 15 RU), Flat-Pack (unassembled)

  • Robust steel housing, load capacity up to 50 kg
  • Door stop can be changed
  • Removable side panels for easy access
  • Lockable safety glass door opening angle 180°
  • Depth-adjustable 483 mm (19") profile rails
  • Cable inputs in rear wall, roof and ground

Technical specifications

Product type

19" wall cabinet

Rack unit

15 U

Width

540 mm

Height

723 mm

Depth

550 mm

Material

Steel

Dim

(W x H x D) 540 x 723 x 550 mm

Weight

21 kg

Factory colour

Grey-white (RAL 7035)

Rack size

483 mm (19")

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1651141 LogiLink 19" WALLMOUNT SOHO BOX 15U 540*550, GREY, FLATPACK 19" wall cabinet (W x H x D) 540 x 723 x 550 mm 15 U Grey-wh

Description

The elegant wall housing of cano vate is for a demanding data management. It is suitable for SoHo wiring or even for small data centers. This 19" (483 mm) housing has removable side panels for easy access to devices and the wiring. The installation is very easy and quickly. The delivery through the so-called flat-pack (unassembled) saves a lot of transport costs and storage space. Available with various height units, deep and colors.

This text is machine translated.

Scope of delivery

  • 1 x 19" Eco Wall cabinet flat-pack (unassembled)

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)